The G2R-2A4 AC110 is a DPST-NO electromechanical relay with a 110V AC coil and a maximum switching power of 150W or 1.25kVA. It has a non-latching relay construction and a through hole DIP package. The relay operates within a temperature range of -40 to 70 degrees Celsius. It has a maximum switching current of 5A and a maximum switching voltage of 125V DC or 380V AC.
Omron G2R-2A4 AC110 technical specifications.
| Contact Arrangement | DPST-NO |
| Contact Form | 2 Form A |
| AC Coil Voltage | 110V |
| Coil Current | 10.6mA |
| Coil Resistance | 4.6KOhm |
| Maximum Pick-Up Voltage | 88VAC |
| Minimum Dropout Voltage | 33VAC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 5A |
| Maximum Switching Power | 150W|1.25kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 6 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Omron G2R-2A4 AC110 to view detailed technical specifications.
No datasheet is available for this part.