Omron G2R-2A4-T130DC18 technical specifications.
| Coil Current | 29.4mA |
| Coil Power | 530mW |
| Coil Resistance | 612R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Current Rating | 4A |
| Contact Material | Silver |
| Height | 25.5mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Flanges, Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Tray |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | DPDT, DPST |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R-2A4-T130DC18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
