The Omron G2R14HT130DC12 is a general purpose relay with a non-latching coil type, rated for 30mA at 12V DC. It features a silver contact material and a contact current rating of 5A. The relay has a maximum operating temperature of 70°C and a minimum operating temperature of -40°C. It is available in a bulk packaging quantity of 100 pieces and has a through hole mount type.
Omron G2R14HT130DC12 technical specifications.
| Coil Current | 30mA |
| Coil Power | 360mW |
| Coil Resistance | 400R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2R |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R14HT130DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.