General purpose relay featuring a 24VDC non-latching coil with 21.8mA current and 530mW power consumption. This SPST-NO relay offers a 10A contact current rating with silver contacts and a 380VAC voltage rating. Designed for PCB mounting with PC pin termination, it operates within a -40°C to 70°C temperature range and boasts a 15ms operate time. The relay has a 100,000-hour electrical life and IP54 environmental protection.
Omron G2R1A24DC technical specifications.
| Application(s) | POWER |
| Coil Current | 21.8mA |
| Coil Power | 530mW |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Depth | 13mm |
| Height | 25.5mm |
| Length | 29mm |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 15ms |
| Radiation Hardening | No |
| Ratings | IP54 |
| Reach SVHC Compliant | Unknown |
| Switching Current | 10A |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Voltage Rating (AC) | 380V |
| DC Rated Voltage | 125V |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R1A24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.