Omron G2R1A424DC technical specifications.
| Application(s) | POWER |
| Coil Current | 21.8mA |
| Coil Resistance | 1.1kR |
| Contact Material | Silver |
| Depth | 13.5mm |
| Height | 25.5mm |
| Length | 29mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Ratings | IP67 |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Switching Current | 10A |
| Termination | Through Hole |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R1A424DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.