Omron G2R1A4AC220 technical specifications.
| Coil Current | 4.1mA |
| Coil Resistance | 25kR |
| Coil Voltage (AC) | 220V |
| Contact Material | Silver |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R1A4AC220 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.