The Omron G2R1AASIDC12 is a 12V SPST-NO electromechanical relay with a contact arrangement of single pole single throw normally open. It has a coil current of 43.6mA and a coil resistance of 275 ohms. The relay is designed for through hole mounting and has a termination style of PC pin with 4 terminals. The operate time is 15ms and the relay construction is non-latching. The operating temperature range is -40 to 70 degrees Celsius.
Omron G2R1AASIDC12 technical specifications.
| Contact Arrangement | SPST-NO |
| Contact Form | 1 Form A |
| DC Coil Voltage | 12V |
| Coil Current | 43.6mA |
| Coil Resistance | 275Ohm |
| Maximum Pick-Up Voltage | 8.4VDC |
| Minimum Dropout Voltage | 1.8VDC |
| Maximum AC Switching Voltage | 380V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 300W|2.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 4 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Package Type | Dust Cover |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 70°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron G2R1AASIDC12 to view detailed technical specifications.
No datasheet is available for this part.