Omron G2R1AEAC240 technical specifications.
| Coil Current | 3.8mA |
| Coil Resistance | 30kR |
| Coil Voltage (AC) | 240V |
| Contact Material | Silver |
| Height | 25.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Throw Configuration | SPST |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R1AEAC240 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.