Omron G2R1AT24DC technical specifications.
| Application(s) | POWER |
| Coil Resistance | 1.1kR |
| Contact Material | Silver |
| Depth | 14mm |
| Height | 38mm |
| Length | 45mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | Panel |
| Ratings | IP40 |
| Switching Current | 10A |
| Termination | Quick Connect |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R1AT24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.