Omron G2R1SAC120 technical specifications.
| Coil Current | 7.5mA |
| Coil Resistance | 6.5kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 120V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Height | 35.5mm |
| Lead Free | Contains Lead |
| Length | 29mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket |
| Package Quantity | 100 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Series | G2RS |
| Termination | Plug |
| Throw Configuration | SPDT |
| Width | 13mm |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G2R1SAC120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.