
General purpose SPDT power relay featuring a 10A contact current rating and silver contact material. Coil specifications include 6V DC coil voltage, 87mA coil current, 530mW coil power, and 69 Ohm coil resistance. This non-latching relay offers a 15ms operate time and 10ms release time. It supports AC voltage ratings up to 440V and DC voltage ratings up to 125V. Mounting is socketable via quick connect termination.
Omron G2R1SDC6S technical specifications.
| Approvals | UL, CSA, VDE, CE |
| Package/Case | 125 |
| Coil Current | 87mA |
| Coil Power | 530mW |
| Coil Resistance | 69R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Contact Material | Silver |
| Current Rating | 10A |
| Depth | 13mm |
| Height | 35.5mm |
| Length | 29mm |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Socket, Plug-In |
| Mounting Style | SOCKET |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G2RS |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Turn-On Delay Time | 15ms |
| Voltage Rating (AC) | 440V |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R1SDC6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.