Omron G2R1SNDC12 technical specifications.
| Coil Current | 43.2mA |
| Coil Power | 530mW |
| Coil Resistance | 278R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 10A |
| Contact Material | Tin, Silver |
| Lead Free | Contains Lead |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RS |
| Termination | Quick Connect |
| Throw Configuration | SPDT |
| Weight | 21g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R1SNDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.