Omron G2R1SNDDC6S technical specifications.
| Coil Current | 87mA |
| Coil Resistance | 69R |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 10A |
| Max Current Rating | 10A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socket |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R1SNDDC6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.