Omron G2R2A4T130DC12 technical specifications.
| Coil Current | 43.6mA |
| Coil Resistance | 275R |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R2A4T130DC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
