Omron G2R2A4T130DC24 technical specifications.
| Coil Current | 21.8mA |
| Coil Resistance | 1.1kR |
| Contact Material | Silver |
| Lead Free | Lead Free |
| Packaging | Rail/Tube |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R2A4T130DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.