Omron G2R2AHT130DC24 technical specifications.
| Coil Current | 21.8mA |
| Coil Resistance | 1.1kR |
| Coil Type | Non-Latching |
| Contact Material | Silver |
| Height | 25.5mm |
| Length | 29mm |
| Mount | Flanges |
| Package Quantity | 100 |
| Power Consumption | 530mW |
| Series | G2R |
| Termination | Quick Connect |
| Throw Configuration | DPST |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R2AHT130DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.