Omron G2R2DC18 technical specifications.
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 18V |
| Contact Material | Silver |
| Height | 25.5mm |
| Length | 29mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Series | G2R |
| Termination | Pin |
| Throw Configuration | DPDT |
| Weight | 17g |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R2DC18 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.