Omron G2R2SAC240S technical specifications.
| Coil Current | 3.2mA |
| Coil Resistance | 30.36kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 240V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 35.5mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Plug-In |
| Packaging | Bulk |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Throw Configuration | DPDT |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R2SAC240S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.