Omron G2R2SDC5S technical specifications.
| Coil Current | 106mA |
| Coil Resistance | 47R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 5A |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socket |
| Throw Configuration | DPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R2SDC5S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.