Omron G2R2SNAC110S technical specifications.
| Coil Current | 8.2mA |
| Coil Resistance | 5.556kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 110V |
| Contact Current Rating | 5A |
| Depth | 13mm |
| Height | 35.5mm |
| Length | 29mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Plug-In |
| Operate Time | 15ms |
| Relay Type | General Purpose |
| Release Time | 15ms |
| Termination | Solder |
| Throw Configuration | DPDT |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R2SNAC110S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.