DPDT general purpose power relay featuring a 6V DC non-latching coil with 87mA coil current and 530mW coil power. Contacts are rated for 5A and are constructed from silver, with a maximum AC voltage rating of 380V and DC voltage rating of 125V. Operates within a temperature range of -40°C to 70°C, offering 15ms operate time and 10ms release time. This socketable, plug-in relay has dimensions of 29mm length, 13mm width, and 35.5mm height.
Omron G2R2SNDC6S technical specifications.
| Coil Current | 87mA |
| Coil Power | 530mW |
| Coil Resistance | 69R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 6V |
| Contact Current Rating | 5A |
| Contact Material | Silver |
| Height | 35.5mm |
| Length | 29mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 380V |
| Max Voltage Rating (DC) | 125V |
| Mount | Socketable, Plug-In |
| Operate Time | 15ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 530mW |
| Relay Type | General Purpose |
| Release Time | 10ms |
| Series | G2RS |
| Termination | Plug |
| Throw Configuration | DPDT |
| Width | 13mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2R2SNDC6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.