Omron G2RG2A45DC technical specifications.
| Application(s) | POWER |
| Coil Power | 800mW |
| Coil Resistance | 720R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Depth | 13.5mm |
| Height | 25.5mm |
| Length | 29mm |
| Life (Hours) | 10000Hour |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Termination | Through Hole |
| Throw Configuration | DPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RG2A45DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.