
General purpose SPDT power relay with a 12A contact current rating and 48V DC coil voltage. Features a non-latching coil type, 15ms operate time, and 5ms release time. Contact material is Tin, Silver, Cadmium. Mounts via through-hole PC pins, with dimensions of 29mm length, 12.7mm width, and 15.7mm height. Operates across a temperature range of -40°C to 85°C, with AC voltage ratings up to 440V and DC voltage ratings up to 300V. RoHS compliant and lead-free.
Omron G2RL-1-CFDC48 technical specifications.
| Coil Current | 8.96mA |
| Coil Resistance | 5.358kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 12A |
| Contact Material | Tin, Silver, Cadmium |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| RoHS Compliant | Yes |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-1-CFDC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
