Omron G2RL-1-DC5 technical specifications.
| Coil Current | 80mA |
| Coil Resistance | 62.5R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Material | Silver, Cadmium |
| Height | 15.7mm |
| Length | 29mm |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Power Consumption | 400mW |
| Series | G2RL-1 |
| Switching Voltage | 300V |
| Termination | Solder |
| Throw Configuration | SPDT |
| Weight | 12g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-1-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
