SPDT power relay with a 12VDC coil voltage and 10A maximum switching current. Features a 440VAC and 300VDC maximum switching voltage, 2.5kVA maximum switching power, and 576 Ohm coil resistance. Through-hole mounting with PC pin termination and 5 terminals. Operates within a -40°C to 85°C temperature range.
Omron G2RL-1-H DC12 technical specifications.
| Contact Arrangement | SPDT |
| Contact Form | 1 Form C |
| DC Coil Voltage | 12V |
| Coil Current | 20.8mA |
| Coil Resistance | 576Ohm |
| Maximum Pick-Up Voltage | 9VDC |
| Minimum Dropout Voltage | 1.2VDC |
| Maximum AC Switching Voltage | 440V |
| Maximum DC Switching Voltage | 300V |
| Maximum Switching Current | 10A |
| Maximum Switching Power | 2.5kVA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 5 |
| Relay Construction | Non-Latching |
| Operate Time | 15ms |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron G2RL-1-H DC12 to view detailed technical specifications.
No datasheet is available for this part.