Omron G2RL-1-H-DC5 technical specifications.
| Coil Current | 50mA |
| Coil Power | 250mW |
| Coil Resistance | 100R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 10A |
| Contact Material | Silver, Cadmium, Tin |
| Max Current Rating | 10A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | SPST, SPDT |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-1-H-DC5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
