Omron G2RL-14-CF48DC technical specifications.
| Application(s) | POWER |
| Coil Current | 8.96mA |
| Coil Resistance | 5.358kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 12A |
| Contact Material | Tin, Silver |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Termination | Through Hole |
| Throw Configuration | SPDT |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-14-CF48DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
