
SPDT power relay with a 16A contact current rating and 440VAC/300VDC maximum voltage rating. Features a 24VDC coil voltage, 1.44kR coil resistance, and 16.7mA coil current. Designed for PCB mounting with through-hole termination and a DIP package. Offers a 15ms operate time and a mechanical life of 20,000,000 hours. Operates within a temperature range of -40°C to 85°C.
Omron G2RL-14-E-DC24 technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 16A |
| Contact Material | Silver, Cadmium |
| Depth | 12.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Life (Hours) | 20000000Hour |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | PCB, Through Hole |
| Operate Time | 15ms |
| Power Consumption | 53mW |
| Termination | PC Pin |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 440V |
| Weight | 12g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-14-E-DC24 to view detailed technical specifications.
No datasheet is available for this part.
