
General purpose power relay featuring a 24 VDC non-latching coil with 400mW power consumption and 16.7mA coil current. This SPST relay offers a 12A contact current rating with tin/silver contacts and a 16A overall current rating. Designed for PCB mounting with through-hole termination, it operates within a -40°C to 105°C temperature range and boasts a mechanical life of 50,000 hours.
Omron G2RL-1ATP5-E24DC technical specifications.
| Application(s) | POWER |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 12A |
| Contact Material | Tin, Silver |
| Current Rating | 16A |
| Depth | 12.6mm |
| Height | 16.5mm |
| Length | 40.4mm |
| Life (Hours) | 50000Hour |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Number of Poles | 1 |
| Power Consumption | 400mW |
| Reach SVHC Compliant | Unknown |
| Release Time | 5ms |
| Row Spacing | 5mm |
| Series | G2RL-TP |
| Termination | Through Hole |
| Throw Configuration | SPST |
| Width | 29.6mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-1ATP5-E24DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
