Omron G2RL-24-12VDC technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Termination Type | SOLDER |
| Manufacturer Series | G2RL |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Omron G2RL-24-12VDC to view detailed technical specifications.
No datasheet is available for this part.