
Omron G2RL-24-DC12 technical specifications.
| Coil Current | 33.33mA |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Material | Silver |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Number of Contacts | 2 |
| Package Quantity | 100 |
| Power Consumption | 400mW |
| Series | G2RL |
| Switching Current | 8A |
| Throw Configuration | DPDT |
| Weight | 0.599657oz |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-24-DC12 to view detailed technical specifications.
No datasheet is available for this part.
