
SPDT Electromechanical Power Relay featuring an 8A contact current rating and 440V AC / 300V DC maximum voltage ratings. This general-purpose relay operates on a 24V DC coil voltage with 16.7mA coil current and 400mW coil power. It offers a 15ms operate time and 5ms release time, with a 1.44kR coil resistance. Designed for through-hole PCB mounting with silver cadmium contact material, it operates within a -40°C to 85°C temperature range.
Omron G2RL-24-DC24 technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Depth | 12.7mm |
| Height | 15.7mm |
| Lead Free | Lead Free |
| Length | 29mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole, PCB |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Turn-On Delay Time | 15ms |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 300V |
| Weight | 12g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-24-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
