
The Omron G2RL-248DC is a general purpose relay designed for power applications. It can handle a coil power of 430mW and a coil voltage of 48V. The relay has a contact current rating of 8A and features silver contacts. It is designed for PCB mount and has a maximum operating temperature of 85°C and a minimum operating temperature of -40°C.
Omron G2RL-248DC technical specifications.
| Application(s) | POWER |
| Coil Power | 430mW |
| Coil Resistance | 5.358kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 8A |
| Contact Material | Silver |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Termination | Through Hole |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-248DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
