
DPST-NO Power Relay with a 24VDC coil voltage and 8A contact current rating. Features a 400mW coil power consumption, 1.44kR coil resistance, and 16.7mA coil current. Operates within a -40°C to 85°C temperature range, with 15ms operate time and 5ms release time. Through-hole mounting with PC pin termination, housed in a DIP package measuring 29mm x 12.7mm x 15.7mm.
Omron G2RL-2A4-DC24 technical specifications.
| Package/Case | DIP |
| Coil Current | 16.7mA |
| Coil Power | 400mW |
| Coil Resistance | 1.44kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 8A |
| Contact Material | Tin, Silver, Cadmium |
| Height | 15.7mm |
| Length | 29mm |
| Max Current Rating | 8A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 400mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | DPST |
| Weight | 12g |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL-2A4-DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
