Omron G2RL1AE12DC technical specifications.
| Application(s) | POWER |
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Contact Material | Silver |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Life (Hours) | 20000000Hour |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Relay Type | General Purpose |
| Termination | Through Hole |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL1AE12DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
