
General purpose power relay featuring a Single Pole Single Throw (SPST) contact configuration and a 16A contact current rating. Operates with a 48V DC non-latching coil, drawing 8.96mA with 430mW power consumption and 5.358kR coil resistance. Offers a maximum AC voltage rating of 440V and a maximum DC voltage rating of 300V. Designed for through-hole mounting with PC pin termination, it has an operate time of 15ms and a release time of 5ms, functioning across an operating temperature range of -40°C to 85°C.
Omron G2RL1AEDC48 technical specifications.
| Coil Current | 8.96mA |
| Coil Power | 430mW |
| Coil Resistance | 5.358kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 16A |
| Contact Material | Tin, Silver, Cadmium |
| Height | 15.7mm |
| Length | 29mm |
| Max Current Rating | 16A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Rail/Tube |
| Power Consumption | 430mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | SPST |
| Width | 12.7mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL1AEDC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
