
General purpose power relay featuring a 12V DC non-latching coil with 33.3mA coil current and 400mW coil power. Offers a 12A contact current rating with Silver, Cadmium contacts and SPDT throw configuration. Designed for through-hole mounting with PC pin termination, operating within a -40°C to 85°C temperature range. Includes 15ms operate time and 5ms release time.
Omron G2RL1CFDC12 technical specifications.
| Coil Current | 33.3mA |
| Coil Power | 400mW |
| Coil Resistance | 360R |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 12V |
| Contact Current Rating | 12A |
| Contact Material | Silver, Cadmium |
| Current Rating | 33.3mA |
| Lead Free | Lead Free |
| Max Current Rating | 12A |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 300V |
| Mount | Through Hole |
| Operate Time | 15ms |
| Package Quantity | 20 |
| Packaging | Bulk |
| Power Consumption | 33mW |
| Radiation Hardening | No |
| Relay Type | General Purpose |
| Release Time | 5ms |
| Series | G2RL |
| Termination | PC Pin |
| Throw Configuration | SPST, SPDT |
| Weight | 12g |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL1CFDC12 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
