
The Omron G2RL245DC is a DPDT relay with a DC rated voltage of 300V and a switching current of 8A. It features a DIP package and is designed for PCB mount. The relay has an operating temperature range of -40°C to 85°C and is rated for IP67. It has a coil voltage of 5V and a coil current of 80mA, with a coil resistance of 62.5R.
Omron G2RL245DC technical specifications.
| Application(s) | POWER |
| Package/Case | DIP |
| Coil Current | 80mA |
| Coil Resistance | 62.5R |
| Coil Voltage (DC) | 5V |
| Contact Current Rating | 8A |
| Contact Material | Silver, Cadmium |
| Depth | 12.7mm |
| Height | 15.7mm |
| Length | 29mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Operate Time | 15ms |
| Radiation Hardening | No |
| Ratings | IP67 |
| Switching Current | 8A |
| Termination | PC Pin |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 440V |
| DC Rated Voltage | 300V |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RL245DC to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
