Omron G2RV-SL700DC24 technical specifications.
| Package/Case | Module |
| Coil Power | 300mW |
| Coil Resistance | 1.8kR |
| Coil Type | Non-Latching |
| Coil Voltage (DC) | 24V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Mount | PCB |
| Reach SVHC Compliant | No |
| Series | G2RV |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RV-SL700DC24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.