General purpose SPDT power relay with a 6A contact current rating and 440V AC / 125V DC maximum voltage rating. Features a 48V AC/DC non-latching coil with 250mW power consumption and 9.23kΩ resistance. Operates within a -40°C to 55°C temperature range, with 20ms operate and 40ms release times. Termination is via screw, suitable for DIN rail or socket mounting. Approved by VDE, CE, and cULus.
Omron G2RVSL500ACDC48 technical specifications.
| Approvals | VDE, CE, cULus |
| Coil Current | 5.2mA |
| Coil Power | 250mW |
| Coil Resistance | 9.23kR |
| Coil Type | Non-Latching |
| Coil Voltage (AC) | 48V |
| Coil Voltage (DC) | 48V |
| Contact Current Rating | 6A |
| Contact Material | Tin, Silver |
| Current Rating | 6A |
| Height | 107mm |
| Lead Free | Lead Free |
| Length | 97.4mm |
| Max Current Rating | 6A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -40°C |
| Max Voltage Rating (AC) | 440V |
| Max Voltage Rating (DC) | 125V |
| Mount | DIN Rail, Socket |
| Operate Time | 20ms |
| Package Quantity | 1 |
| Packaging | Bulk |
| Power Consumption | 250mW |
| Reach SVHC Compliant | Unknown |
| Relay Type | General Purpose |
| Release Time | 40ms |
| Series | G2RV |
| Termination | Screw |
| Throw Configuration | SPDT |
| DC Rated Voltage | 30V |
| Width | 6.2mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G2RVSL500ACDC48 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.