The G2VN-237P-US-5VDC is a DPDT electromechanical relay with a 5VDC coil voltage and 72mA coil current. The relay has a contact form of 2 Form C and a maximum switching power of 30W or 60VA. It is designed for through hole mounting and has a package type of DIP. The relay operates within a temperature range of -25 to 70 degrees Celsius.
Checking distributor stock and pricing after the page loads.
| Contact Arrangement | DPDT |
| Contact Form | 2 Form C |
| DC Coil Voltage | 5V |
| Coil Current | 72mA |
| Coil Resistance | 69Ohm |
| Maximum Pick-Up Voltage | 3.75VDC |
| Minimum Dropout Voltage | 0.5VDC |
| Maximum AC Switching Voltage | 125V |
| Maximum DC Switching Voltage | 125V |
| Maximum Switching Current | 2A |
| Maximum Switching Power | 30W|60VA |
| Mounting | Through Hole |
| Termination Style | PC Pin |
| Number of Terminals | 8 |
| Relay Construction | Non-Latching |
| Operate Time | 7ms |
| Package Type | DIP |
| Coil Suppression Diode | No |
| Push to Test Button | No |
| Min Operating Temperature | -25°C |
| Max Operating Temperature | 70°C |
| RoHS Version | 2011/65/EU |