The Omron G32A-A10-VD DC5-24 is a solid state relay with a maximum input voltage of 30V and maximum output voltage of 264V. It can handle a maximum input current of 7A and a maximum output current of 10A. The relay operates within a temperature range of -30 to 80°C. It is designed for use with DC input and has an AC output. The relay is a triac output device.
Omron G32A-A10-VD DC5-24 technical specifications.
| Maximum Input Voltage | 30V |
| Maximum Output Voltage | 264V |
| Maximum Input Current | 7mA |
| Maximum Output Current | 10A |
| Input Type | DC |
| Output Device | Triac |
| Output Type | AC |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron G32A-A10-VD DC5-24 to view detailed technical specifications.
No datasheet is available for this part.