Omron G32A-A450-VD-2DC12-24 technical specifications.
| Input Current | 7mA |
| Input Type | DC |
| Max Input Current | 7mA |
| Max Output Voltage | 528V |
| Mount | Screw |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3PA |
| RoHS | Compliant |
Download the complete datasheet for Omron G32A-A450-VD-2DC12-24 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
