Omron G32A-BAC100/120 technical specifications.
| Height | 100mm |
| Length | 100mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3PA |
| Termination | Screw |
| Width | 20mm |
| RoHS | Compliant |
Download the complete datasheet for Omron G32A-BAC100/120 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.