Omron G32AA420VDDC1224 technical specifications.
| Input Current | 7mA |
| Input Type | DC |
| Isolation Voltage | 4kV |
| Load Current | 20A |
| Max Input Current | 7mA |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Current | 20A |
| Max Output Voltage | 528V |
| Mount | Screw |
| Output Current | 20A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Series | G3PA |
| Termination | Screw |
| RoHS | Compliant |
Download the complete datasheet for Omron G32AA420VDDC1224 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.