Omron G3BD-103S 5-24VDC technical specifications.
| Maximum Input Voltage | 30V |
| I/O Isolation Voltage | 1500V |
| Maximum Output Voltage | 110V |
| Maximum Input Current | 15mA |
| Maximum Output Current | 3A |
| Input Type | DC |
| Output Type | DC |
| Maximum Turn-Off Time | 2.5ms |
| Maximum Turn-On Time | 0.5ms |
| Maximum Off-State Leakage Current | 5000uA |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 80°C |
| Pin Count | 8 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Omron G3BD-103S 5-24VDC to view detailed technical specifications.
No datasheet is available for this part.