
Omron G3BD-103SDC5-24 technical specifications.
| Input Type | DC |
| Load Current | 3A |
| Max Input Current | 15mA |
| Max Output Current | 3A |
| Max Output Voltage | 110V |
| Mount | Socketable, Through Hole |
| Mounting Style | SOCKET |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | G3BD |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3BD-103SDC5-24 to view detailed technical specifications.
No datasheet is available for this part.