Omron G3FD-X03S DC3-28 technical specifications.
| Load Current | 3A |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| Series | G3FD |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3FD-X03S DC3-28 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.