Omron G3H-203S-VDDC4-24 technical specifications.
| Input Current | 15mA |
| Load Current | 3A |
| Mount | Socketable |
| Mounting Style | SOCKET |
| Package Quantity | 1 |
| Packaging | Bulk |
| Relay Type | Relay |
| RoHS Compliant | No |
| Series | G3H |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Not Compliant |
Download the complete datasheet for Omron G3H-203S-VDDC4-24 to view detailed technical specifications.
No datasheet is available for this part.