
Omron G3H-203SLNDC24 technical specifications.
| Input Current | 15mA |
| Input Type | DC |
| Isolation Voltage | 2kV |
| Load Current | 3A |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -30°C |
| Max Output Voltage | 240V |
| Mount | Socketable, Through Hole |
| Mounting Style | SOCKET |
| Output Current | 3A |
| Package Quantity | 1 |
| Packaging | Bulk |
| Radiation Hardening | No |
| Relay Type | Relay |
| Series | G3H |
| Termination | Plug |
| Throw Configuration | SPST |
| RoHS | Compliant |
Download the complete datasheet for Omron G3H-203SLNDC24 to view detailed technical specifications.
No datasheet is available for this part.